ECS-TXO-2016-33-500-TR

DigiKey Part Number
XC3166TR-ND - Tape & Reel (TR)
XC3166CT-ND - Cut Tape (CT)
XC3166DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-2016-33-500-TR
Description
XTAL OSC TCXO 50MHZ 3.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-2016-33-500-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.01000¥13.01
10¥12.67500¥126.75
50¥12.07180¥603.59
100¥10.62650¥1,062.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.29617¥9,296.17
Manufacturers Standard Package