ABM11W-25.0000MHZ-6-K1Z-T3 | |
---|---|
DigiKey Part Number | 535-13848-2-ND - Tape & Reel (TR) 535-13848-1-ND - Cut Tape (CT) 535-13848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-25.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-25.0000MHZ-6-K1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.84400 | ¥48.44 |
50 | ¥4.36920 | ¥218.46 |
100 | ¥4.17880 | ¥417.88 |
500 | ¥3.76912 | ¥1,884.56 |
1,000 | ¥3.60607 | ¥3,606.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36276 | ¥10,088.28 |
6,000 | ¥3.21822 | ¥19,309.32 |
9,000 | ¥3.13670 | ¥28,230.30 |
15,000 | ¥3.03714 | ¥45,557.10 |
21,000 | ¥2.97339 | ¥62,441.19 |