402WF25015HKR | |
---|---|
DigiKey Part Number | 110-402WF25015HKRTR-ND - Tape & Reel (TR) 110-402WF25015HKRCT-ND - Cut Tape (CT) 110-402WF25015HKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF25015HKR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.32800 | ¥53.28 |
50 | ¥4.79940 | ¥239.97 |
100 | ¥4.59010 | ¥459.01 |
500 | ¥4.14086 | ¥2,070.43 |
1,000 | ¥3.96189 | ¥3,961.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.69477 | ¥11,084.31 |
6,000 | ¥3.53606 | ¥21,216.36 |
9,000 | ¥3.44657 | ¥31,019.13 |
15,000 | ¥3.33724 | ¥50,058.60 |
21,000 | ¥3.26723 | ¥68,611.83 |