AB26TRB-32.768KHZ-T | |
---|---|
DigiKey Part Number | 535-AB26TRB-32.768KHZ-TTR-ND - Tape & Reel (TR) 535-AB26TRB-32.768KHZ-TCT-ND - Cut Tape (CT) 535-AB26TRB-32.768KHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB26TRB-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Radial, Can - SMD |
Datasheet | Datasheet |
EDA/CAD Models | AB26TRB-32.768KHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.075" Dia x 0.236" L (1.90mm x 6.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.84400 | ¥48.44 |
50 | ¥4.36760 | ¥218.38 |
100 | ¥4.17800 | ¥417.80 |
500 | ¥3.76846 | ¥1,884.23 |
1,000 | ¥3.60542 | ¥3,605.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.44984 | ¥6,899.68 |
4,000 | ¥3.30133 | ¥13,205.32 |
6,000 | ¥3.21763 | ¥19,305.78 |
10,000 | ¥3.11533 | ¥31,153.30 |
14,000 | ¥3.04983 | ¥42,697.62 |
20,000 | ¥2.98199 | ¥59,639.80 |