Crystals

Results: 4
Manufacturer
Abracon LLCECS Inc.EPSONKYOCERA AVX
Series
ABM8GCX3225SB, KyoceraECX-2236FC-135
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz13.56 MHz16 MHz24 MHz
Frequency Stability
±15ppm±30ppm-
Frequency Tolerance
±15ppm±20ppm±25ppm
Load Capacitance
8pF12pF12.5pF18pF
ESR (Equivalent Series Resistance)
60 Ohms80 Ohms70 kOhms
Operating Temperature
-40°C ~ 85°C-10°C ~ 75°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)0.035" (0.90mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4-SMD, No Lead (DFN, LCC)
CX3225SB16000D0GZJC1
CRYSTAL 16.0000MHZ 8PF SMD
KYOCERA AVX
118,634
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥2.53683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±15ppm
±15ppm
8pF
60 Ohms
Fundamental
-10°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
ABM8G Series
ABM8G-13.560MHZ-18-D2Y-T
CRYSTAL 13.5600MHZ 18PF SMD
Abracon LLC
32,852
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.80759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
13.56 MHz
±30ppm
±20ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
FC-13x, FC-135(R) Series
FC-135 32.7680KA-A3
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
221,647
In Stock
1 : ¥9.52000
Cut Tape (CT)
250 : ¥6.93204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ECX-2236 SERIES
ECS-240-12-36-AGN-TR
CRYSTAL 24.0000MHZ 12PF SMD
ECS Inc.
5,137
In Stock
1 : ¥4.60000
Cut Tape (CT)
1,000 : ¥2.37444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±25ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.