SIT8208AI-22-33E-2.048000

DigiKey Part Number
1473-SIT8208AI-22-33E-2.048000-ND
Manufacturer
Manufacturer Product Number
SIT8208AI-22-33E-2.048000
Description
MEMS OSC XO 2.0480MHZ LVCMOS LV
Customer Reference
Detailed Description
2.048 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
2.048 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.86000¥26.86
10¥26.27600¥262.76
50¥25.02480¥1,251.24
100¥21.89640¥2,189.64
500¥21.27062¥10,635.31
1,000¥18.14265¥18,142.65
2,500¥16.89140¥42,228.50
5,000¥16.26579¥81,328.95
Manufacturers Standard Package