625L3C024M00000 | |
---|---|
DigiKey Part Number | CTX813TR-ND - Tape & Reel (TR) CTX813CT-ND - Cut Tape (CT) CTX813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3C024M00000 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥12.70900 | ¥127.09 |
50 | ¥11.46080 | ¥573.04 |
100 | ¥10.96520 | ¥1,096.52 |
500 | ¥9.89804 | ¥4,949.02 |
1,000 | ¥9.47282 | ¥9,472.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.83789 | ¥26,513.67 |
6,000 | ¥8.46067 | ¥50,764.02 |
9,000 | ¥8.24793 | ¥74,231.37 |