TSX-3225 25.0000MF20X-AJ0

DigiKey Part Number
114-TSX-322525.0000MF20X-AJ0TR-ND - Tape & Reel (TR)
114-TSX-322525.0000MF20X-AJ0CT-ND - Cut Tape (CT)
114-TSX-322525.0000MF20X-AJ0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 25.0000MF20X-AJ0
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 25.0000MF20X-AJ0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.90600¥29.06
50¥2.61240¥130.62
100¥2.32170¥232.17
500¥2.20564¥1,102.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.85739¥1,857.39
3,000¥1.74130¥5,223.90
5,000¥1.68326¥8,416.30
10,000¥1.62521¥16,252.10
Manufacturers Standard Package