CDCLVP111RHBR | |
---|---|
DigiKey Part Number | 296-24236-2-ND - Tape & Reel (TR) 296-24236-1-ND - Cut Tape (CT) 296-24236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP111RHBR |
Description | IC CLK BUFFER 1:10 3.5GHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:10 3.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP111RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 3.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥47.69200 | ¥476.92 |
25 | ¥45.47120 | ¥1,136.78 |
100 | ¥39.48390 | ¥3,948.39 |
250 | ¥39.05256 | ¥9,763.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥39.05246 | ¥117,157.38 |