CRU CQ12LV 8A 125V | |
---|---|
DigiKey Part Number | 4598-CRUCQ12LV8A125VTR-ND - Tape & Reel (TR) 4598-CRUCQ12LV8A125VCT-ND - Cut Tape (CT) 4598-CRUCQ12LV8A125VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRU CQ12LV 8A 125V |
Description | FUSE BOARD MOUNT 8A 125VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 A AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.728 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.063" W x 0.035" H (3.10mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.007 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
5 | ¥3.54000 | ¥17.70 |
10 | ¥3.44100 | ¥34.41 |
50 | ¥2.89240 | ¥144.62 |
100 | ¥2.40080 | ¥240.08 |
250 | ¥2.18276 | ¥545.69 |
500 | ¥1.85542 | ¥927.71 |
1,000 | ¥1.63715 | ¥1,637.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.61518 | ¥6,460.72 |
8,000 | ¥1.48972 | ¥11,917.76 |
12,000 | ¥1.42050 | ¥17,046.00 |
20,000 | ¥1.35081 | ¥27,016.20 |