ASFLMB-40.000MHZ-LY-T

DigiKey Part Number
535-11001-2-ND - Tape & Reel (TR)
535-11001-1-ND - Cut Tape (CT)
535-11001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-40.000MHZ-LY-T
Description
MEMS OSC XO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-40.000MHZ-LY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.18000¥30.18
10¥26.02100¥260.21
50¥23.48280¥1,174.14
100¥22.47110¥2,247.11
500¥20.29524¥10,147.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.58254¥24,582.54
2,000¥23.53677¥47,073.54
3,000¥22.94693¥68,840.79
Manufacturers Standard Package