ASFLMB-40.000MHZ-LR-T | |
---|---|
DigiKey Part Number | 535-11000-2-ND - Tape & Reel (TR) 535-11000-1-ND - Cut Tape (CT) 535-11000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-40.000MHZ-LR-T |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-40.000MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥17.76800 | ¥177.68 |
50 | ¥16.03160 | ¥801.58 |
100 | ¥15.33870 | ¥1,533.87 |
500 | ¥13.84916 | ¥6,924.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.49304 | ¥16,493.04 |
2,000 | ¥15.78914 | ¥31,578.28 |
3,000 | ¥15.39219 | ¥46,176.57 |
5,000 | ¥14.90722 | ¥74,536.10 |