BT0503CH3I507CN25 | |
---|---|
DigiKey Part Number | 4503-BT0503CH3I507CN25-ND |
Manufacturer | |
Manufacturer Product Number | BT0503CH3I507CN25 |
Description | TCXO 5032-6PADS 25MHZ CMOS 3.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.43000 | ¥71.43 |
10 | ¥61.68000 | ¥616.80 |
50 | ¥55.70020 | ¥2,785.01 |
100 | ¥53.31610 | ¥5,331.61 |
500 | ¥48.18778 | ¥24,093.89 |
1,000 | ¥46.14312 | ¥46,143.12 |