ECS-200-12-33Q-JES-TR

DigiKey Part Number
XC2177TR-ND - Tape & Reel (TR)
XC2177CT-ND - Cut Tape (CT)
XC2177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-12-33Q-JES-TR
Description
CRYSTAL 20.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-12-33Q-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.67500¥66.75
50¥6.23940¥311.97
100¥5.51370¥551.37
500¥5.22390¥2,611.95
1,000¥4.35325¥4,353.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.90923¥8,727.69
6,000¥2.81224¥16,873.44
15,000¥2.71527¥40,729.05
Manufacturers Standard Package