ABM11W-48.0000MHZ-7-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13926-2-ND - Tape & Reel (TR) 535-13926-1-ND - Cut Tape (CT) 535-13926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-48.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-48.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.01600 | ¥50.16 |
50 | ¥4.52200 | ¥226.10 |
100 | ¥4.32490 | ¥432.49 |
500 | ¥3.90162 | ¥1,950.81 |
1,000 | ¥3.73283 | ¥3,732.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48104 | ¥10,443.12 |
6,000 | ¥3.33144 | ¥19,988.64 |
9,000 | ¥3.24711 | ¥29,223.99 |
15,000 | ¥3.14405 | ¥47,160.75 |
21,000 | ¥3.07807 | ¥64,639.47 |