ECS-160-8-30Q-AES-TR

DigiKey Part Number
50-ECS-160-8-30Q-AES-TR-ND - Tape & Reel (TR)
50-ECS-160-8-30Q-AES-TRCT-ND - Cut Tape (CT)
50-ECS-160-8-30Q-AES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-8-30Q-AES-TR
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-8-30Q-AES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.67500¥66.75
50¥6.23940¥311.97
100¥5.51370¥551.37
500¥5.22390¥2,611.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.59179¥3,591.79
Manufacturers Standard Package