SIT5156AI-FK-33E0-25.000000

DigiKey Part Number
1473-SIT5156AI-FK-33E0-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT5156AI-FK-33E0-25.000000
Description
MEMS OSC TCXO 25.0000MHZ LVCMOS
Customer Reference
Detailed Description
25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
53mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Current - Supply (Disable) (Max)
51mA
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥423.46000¥423.46
10¥401.56600¥4,015.66
50¥394.26760¥19,713.38
100¥379.66570¥37,966.57
Manufacturers Standard Package