CSTNE16M0V53L000R0

DigiKey Part Number
490-CSTNE16M0V53L000R0TR-ND - Tape & Reel (TR)
490-CSTNE16M0V53L000R0CT-ND - Cut Tape (CT)
490-CSTNE16M0V53L000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE16M0V53L000R0
Description
3.2X1.3MM 16.0MHZ CERAMIC RESONA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE16M0V53L000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.21000¥2.21
10¥1.84500¥18.45
50¥1.65780¥82.89
100¥1.47240¥147.24
500¥1.39914¥699.57
1,000¥1.17827¥1,178.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10459¥3,313.77
6,000¥1.06778¥6,406.68
15,000¥1.03096¥15,464.40
Manufacturers Standard Package