ATS040 | |
---|---|
DigiKey Part Number | CTX402-ND |
Manufacturer | |
Manufacturer Product Number | ATS040 |
Description | CRYSTAL 4.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
50 | ¥2.86360 | ¥143.18 |
100 | ¥2.73800 | ¥273.80 |
500 | ¥2.46934 | ¥1,234.67 |
1,000 | ¥2.36221 | ¥2,362.21 |
2,500 | ¥2.22801 | ¥5,570.02 |
5,000 | ¥2.13189 | ¥10,659.45 |
10,000 | ¥2.04013 | ¥20,401.30 |