ASTX-H11-16.000MHZ-T | |
---|---|
DigiKey Part Number | 535-12044-2-ND - Tape & Reel (TR) 535-12044-1-ND - Cut Tape (CT) 535-12044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H11-16.000MHZ-T |
Description | XTAL OSC TCXO 16.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H11-16.000MHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥24.89900 | ¥248.99 |
50 | ¥22.46600 | ¥1,123.30 |
100 | ¥21.49860 | ¥2,149.86 |
500 | ¥19.41590 | ¥9,707.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.33147 | ¥25,331.47 |
2,000 | ¥24.25395 | ¥48,507.90 |
3,000 | ¥23.64626 | ¥70,938.78 |