CB3-3C-50M000000

DigiKey Part Number
110-CB3-3C-50M000000TR-ND - Tape & Reel (TR)
110-CB3-3C-50M000000CT-ND - Cut Tape (CT)
110-CB3-3C-50M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3-3C-50M000000
Description
XTAL OSC XO 50.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3-3C-50M000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.69000¥13.69
10¥11.80800¥118.08
50¥10.64520¥532.26
100¥10.18450¥1,018.45
500¥9.19270¥4,596.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.79748¥8,797.48
2,000¥8.42024¥16,840.48
3,000¥8.20756¥24,622.68
5,000¥7.94767¥39,738.35
7,000¥7.78126¥54,468.82
10,000¥7.60886¥76,088.60
Manufacturers Standard Package