XRCGB38M400F2P00R0 | |
---|---|
DigiKey Part Number | 490-18348-2-ND - Tape & Reel (TR) 490-18348-1-ND - Cut Tape (CT) 490-18348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB38M400F2P00R0 |
Description | CRYSTAL 38.4000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB38M400F2P00R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.24100 | ¥22.41 |
50 | ¥2.02120 | ¥101.06 |
100 | ¥1.79620 | ¥179.62 |
500 | ¥1.70626 | ¥853.13 |
1,000 | ¥1.43683 | ¥1,436.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34702 | ¥4,041.06 |
6,000 | ¥1.30211 | ¥7,812.66 |
15,000 | ¥1.25721 | ¥18,858.15 |