XLH735050.000000X | |
---|---|
DigiKey Part Number | 631-1060-2-ND - Tape & Reel (TR) 631-1060-1-ND - Cut Tape (CT) 631-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH735050.000000X |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥8.70500 | ¥87.05 |
50 | ¥7.85180 | ¥392.59 |
100 | ¥7.51080 | ¥751.08 |
500 | ¥6.77768 | ¥3,388.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.48566 | ¥6,485.66 |
2,000 | ¥6.20687 | ¥12,413.74 |
3,000 | ¥6.04972 | ¥18,149.16 |
5,000 | ¥5.85771 | ¥29,288.55 |
7,000 | ¥5.73476 | ¥40,143.32 |
10,000 | ¥5.60741 | ¥56,074.10 |