Multi Purpose

Results: 8
Series
AMPLIMITE HDP-20Multimate III+
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Pin or Socket
PinSocket
Wire Gauge
16-18 AWG20-24 AWG
Contact Material
BrassPhosphor Bronze
Contact Finish
GoldGold or PdNi +GoldTinTin-Lead
Contact Finish Thickness
30.0µin (0.76µm)50.0µin (1.27µm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
AMPLIMITE-SG2024
66504-3
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
71,550
In Stock
1 : ¥2.38000
Cut Tape (CT)
10,000 : ¥1.04126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
1-66099-5
1-66099-5
CONN PIN 16-18AWG TIN CRIMP
TE Connectivity AMP Connectors
35,688
In Stock
1 : ¥5.91000
Bulk
Bulk
Active
Stamped
Pin
Crimp
16-18 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-SC2024G
66104-9
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
17,859
In Stock
1 : ¥9.85000
Cut Tape (CT)
4,000 : ¥6.17946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
MULTIMATE-SC2024G
66105-4
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
16,766
In Stock
1 : ¥12.48000
Bulk
Bulk
Active
Stamped
Socket
Crimp
20-24 AWG
Brass
Gold
30.0µin (0.76µm)
MULTIMATE-SC2024G
1-66105-8
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
2,569
In Stock
1 : ¥14.61000
Bulk
Bulk
Active
Stamped
Socket
Crimp
20-24 AWG
Brass
Gold
30.0µin (0.76µm)
66332-8
66103-1
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
9,271
In Stock
1 : ¥15.52000
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
MULTIMATE-SC2024G
66104-1
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
26,135
In Stock
1 : ¥18.64000
Cut Tape (CT)
4,000 : ¥11.89020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
MULTIMATE-SC2024TL
66331-5
CONN SOCKET 20-24AWG TIN CRIMP
TE Connectivity AMP Connectors
5,704
In Stock
1 : ¥5.58000
Cut Tape (CT)
4,000 : ¥4.21760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Brass
Tin-Lead
50.0µin (1.27µm)
Showing
of 8

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.