Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 13
Manufacturer
Harwin Inc.Mill-Max Manufacturing Corp.
Series
-7945850851852861908933955962
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Mounting Type
Free Hanging (In-Line)Surface MountThrough HoleThrough Hole, Solder Cup
Maximum Working Height
0.165" (4.20mm)0.204" (5.18mm)0.220" (5.58mm)0.255" (6.48mm)0.257" (6.53mm)0.266" (6.76mm)0.308" (7.83mm)0.315" (8.00mm)0.318" (8.08mm)0.400" (10.16mm)
Recommended Working Height
0.117" (2.98mm)0.157" (4.00mm)0.175" (4.44mm)0.176" (4.46mm)0.202" (5.13mm)0.228" (5.78mm)0.251" (6.38mm)0.273" (6.94mm)0.281" (7.13mm)0.287" (7.30mm)0.349" (8.86mm)0.360" (9.14mm)-
Minimum Working Height
0.090" (2.28mm)0.130" (3.29mm)0.148" (3.76mm)0.152" (3.85mm)0.174" (4.42mm)0.200" (5.08mm)0.228" (5.79mm)0.236" (6.00mm)0.253" (6.43mm)0.260" (6.60mm)0.304" (7.72mm)0.320" (8.13mm)
Pad Layout Dimension
-Circular - 0.042" (1.07mm)Circular - 0.072" (1.83mm) (TH)Circular - 0.078" (1.98mm) (TH)Circular - 0.083" (2.11mm) (TH)Circular - 0.085" (2.16mm) (TH)Circular - 0.094" (2.40mm) (TH)Circular - 0.111" (2.82mm) (TH)Circular - 0.118" (3mm) (TH)Circular - 0.153" (3.89mm) (TH)Circular - 0.187" (4.75mm) (TH)
Operating Force - Initial
5gf10gf25gf30gf-
Operating Force - Mid Compression
55gf60gf100gf120gf134.60gf
Plunger Size
0.019" (0.48mm) Dia0.035" (0.90mm) Dia0.042" (1.07mm) Dia0.050" (1.27mm) Dia0.091" (2.31mm) Dia0.092" (2.34mm) Dia
Features
24 AWG24 AWG ~ 28 AWG26 AWG-
Mating Cycles
100001000000
Contact Material
BrassBrass Alloy
Contact Finish Thickness
16.0µin (0.41µm)20.0µin (0.51µm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
39,507
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.255" (6.48mm)
0.228" (5.78mm)
0.200" (5.08mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
13,336
In Stock
1 : ¥6.49000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.315" (8.00mm)
0.287" (7.30mm)
0.260" (6.60mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
P70-2010045R
P70-2010045R
CONTACT SPRING LOADED SMD GOLD
Harwin Inc.
8,632
In Stock
1 : ¥8.70000
Cut Tape (CT)
700 : ¥5.41789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.165" (4.20mm)
0.157" (4.00mm)
0.152" (3.85mm)
Circular - 0.094" (2.40mm) (TH)
-
134.60gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
17,884
In Stock
1 : ¥9.19000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole, Solder Cup
0.308" (7.83mm)
0.281" (7.13mm)
0.253" (6.43mm)
Circular - 0.078" (1.98mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
24 AWG
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
38,087
In Stock
1 : ¥9.85000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Free Hanging (In-Line)
0.308" (7.83mm)
0.117" (2.98mm)
0.090" (2.28mm)
Circular - 0.085" (2.16mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
24 AWG ~ 28 AWG
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
50,574
In Stock
1 : ¥12.07000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.318" (8.08mm)
0.273" (6.94mm)
0.228" (5.79mm)
-
25gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
22,020
In Stock
1 : ¥13.46000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.220" (5.58mm)
0.175" (4.44mm)
0.130" (3.29mm)
Circular - 0.153" (3.89mm) (TH)
30gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
1,862
In Stock
1 : ¥21.84000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.400" (10.16mm)
0.360" (9.14mm)
0.320" (8.13mm)
Circular - 0.187" (4.75mm) (TH)
25gf
100gf
0.092" (2.34mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
5,623
In Stock
1 : ¥8.54000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole, Solder Cup
0.257" (6.53mm)
0.202" (5.13mm)
0.174" (4.42mm)
Circular - 0.042" (1.07mm)
5gf
60gf
0.019" (0.48mm) Dia
26 AWG
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2,725
In Stock
1 : ¥9.28000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.204" (5.18mm)
0.176" (4.46mm)
0.148" (3.76mm)
Circular - 0.083" (2.11mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
10,188
In Stock
1 : ¥17.57000
Bulk
-
Bulk
Active
-
Surface Mount
0.266" (6.76mm)
-
0.236" (6.00mm)
Circular - 0.118" (3mm) (TH)
30gf
55gf
0.091" (2.31mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
1,016
In Stock
1 : ¥22.82000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.220" (5.58mm)
0.349" (8.86mm)
0.304" (7.72mm)
Circular - 0.111" (2.82mm) (TH)
30gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
845
In Stock
1 : ¥24.96000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.266" (6.76mm)
0.251" (6.38mm)
0.236" (6.00mm)
Circular - 0.118" (3mm) (TH)
30gf
55gf
0.091" (2.31mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 13

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.