PCN10-44P-2.54DS(72)

DigiKey Part Number
H11158-ND
Manufacturer
Manufacturer Product Number
PCN10-44P-2.54DS(72)
Description
CONN DIN HDR 44POS PCB RA GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
44 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PCN10-44P-2.54DS(72) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
44
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.98000¥39.98
20¥36.32850¥726.57
40¥33.60675¥1,344.27
80¥32.00700¥2,560.56
240¥28.00604¥6,721.45
440¥27.20580¥11,970.55
960¥23.20493¥22,276.73
2,400¥21.60455¥51,850.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.