AD818ANZ | |
---|---|
DigiKey Part Number | AD818ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD818ANZ |
Description | IC AMP VOLTAGE FEEDBACK 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD818ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 130 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 7 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
10 | ¥84.50400 | ¥845.04 |
50 | ¥80.57260 | ¥4,028.63 |
100 | ¥69.96070 | ¥6,996.07 |
250 | ¥66.81600 | ¥16,704.00 |
500 | ¥60.92070 | ¥30,460.35 |
1,000 | ¥53.05988 | ¥53,059.88 |