XC5A-4422 | |
---|---|
DigiKey Part Number | Z8232-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-4422 |
Description | CONN DIN PLUG 44POS PCB RA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XC5A-4422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥38.02000 | ¥380.20 |
25 | ¥36.01160 | ¥900.29 |
40 | ¥35.17275 | ¥1,406.91 |
80 | ¥33.49800 | ¥2,679.84 |
240 | ¥29.31038 | ¥7,034.49 |
440 | ¥28.47291 | ¥12,528.08 |
960 | ¥24.28580 | ¥23,314.37 |
2,400 | ¥22.61090 | ¥54,266.16 |