DF3EA-2P-2V(51)

DigiKey Part Number
H125444TR-ND - Tape & Reel (TR)
H125444CT-ND - Cut Tape (CT)
H125444DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3EA-2P-2V(51)
Description
CONN HEADER SMD 2POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3EA-2P-2V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.232" (5.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
7.5mm, 7.7mm, 8.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.63000¥46.30
25¥4.22960¥105.74
50¥3.98020¥199.01
100¥3.81430¥381.43
250¥3.48260¥870.65
500¥3.31676¥1,658.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.73633¥2,736.33
2,000¥2.65341¥5,306.82
3,000¥2.48757¥7,462.71
5,000¥2.40465¥12,023.25
10,000¥2.23881¥22,388.10
25,000¥2.15589¥53,897.25
Manufacturers Standard Package