50-00187

DigiKey Part Number
839-1212-ND
Manufacturer
Manufacturer Product Number
50-00187
Description
CONN PWR PLUG 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-00187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
20VDC
Current Rating (Amps)
7 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Nickel
Body Material
-
Includes
-
Housing Material
Brass
Contact Material
Phosphor Bronze
Thread Size
-
Body Color
Silver
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.93200¥39.32
25¥3.59560¥89.89
50¥3.38240¥169.12
100¥3.24190¥324.19
250¥2.96004¥740.01
500¥2.81914¥1,409.57
1,000¥2.32575¥2,325.75
2,500¥2.11438¥5,285.95
Manufacturers Standard Package