USB-C31-S-VT-CS4-BK-PP-T/R | |
---|---|
DigiKey Part Number | 2057-USB-C31-S-VT-CS4-BK-PP-T/RTR-ND - Tape & Reel (TR) 2057-USB-C31-S-VT-CS4-BK-PP-T/RCT-ND - Cut Tape (CT) 2057-USB-C31-S-VT-CS4-BK-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-VT-CS4-BK-PP-T/R |
Description | USB TYPE C , RECEPTACLE, VERTICA |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.32800 | ¥153.28 |
25 | ¥14.67240 | ¥366.81 |
50 | ¥14.34740 | ¥717.37 |
100 | ¥13.69560 | ¥1,369.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.39088 | ¥3,097.72 |
500 | ¥11.41278 | ¥5,706.39 |
750 | ¥11.08673 | ¥8,315.05 |
1,250 | ¥9.78234 | ¥12,227.92 |
1,750 | ¥9.45629 | ¥16,548.51 |
2,500 | ¥9.13022 | ¥22,825.55 |
6,250 | ¥8.67370 | ¥54,210.62 |