BM02B-ACHSS-GAN-ETF | |
---|---|
DigiKey Part Number | 455-BM02B-ACHSS-GAN-ETFTR-ND - Tape & Reel (TR) 455-BM02B-ACHSS-GAN-ETFCT-ND - Cut Tape (CT) 455-BM02B-ACHSS-GAN-ETFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02B-ACHSS-GAN-ETF |
Description | CONN HEADER SMD R/A 2POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM02B-ACHSS-GAN-ETF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.40900 | ¥44.09 |
100 | ¥3.63520 | ¥363.52 |
500 | ¥3.16082 | ¥1,580.41 |
1,000 | ¥2.60767 | ¥2,607.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.37058 | ¥10,667.61 |
9,000 | ¥2.13352 | ¥19,201.68 |
13,500 | ¥2.10191 | ¥28,375.79 |
31,500 | ¥2.05450 | ¥64,716.75 |