1352-1 | |
---|---|
DigiKey Part Number | 36-1352-1-ND |
Manufacturer | |
Manufacturer Product Number | 1352-1 |
Description | CONN PC PIN CIRC 0.031DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.031" (0.79mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1352-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.031" (0.79mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.028" (0.71mm) | |
Length - Overall | 0.348" (8.84mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.032" (0.81mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
25 | ¥2.64040 | ¥66.01 |
100 | ¥2.40630 | ¥240.63 |
250 | ¥2.25868 | ¥564.67 |
500 | ¥2.01222 | ¥1,006.11 |
1,000 | ¥1.53958 | ¥1,539.58 |
2,500 | ¥1.40762 | ¥3,519.05 |