MM8830-2600RK15 | |
---|---|
DigiKey Part Number | 490-MM8830-2600RK15TR-ND - Tape & Reel (TR) 490-MM8830-2600RK15CT-ND - Cut Tape (CT) 490-MM8830-2600RK15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8830-2600RK15 |
Description | COAX CONN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SWJ Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM8830-2600RK15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.90500 | ¥19.05 |
25 | ¥1.68120 | ¥42.03 |
50 | ¥1.54340 | ¥77.17 |
100 | ¥1.48350 | ¥148.35 |
250 | ¥1.33196 | ¥332.99 |
500 | ¥1.27154 | ¥635.77 |
1,000 | ¥1.05956 | ¥1,059.56 |
2,500 | ¥0.96872 | ¥2,421.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.81737 | ¥12,260.55 |
30,000 | ¥0.80526 | ¥24,157.80 |
75,000 | ¥0.78709 | ¥59,031.75 |