SMP-MSLD-PCE-5T | |
---|---|
DigiKey Part Number | 115-SMP-MSLD-PCE-5TTR-ND - Tape & Reel (TR) 115-SMP-MSLD-PCE-5TCT-ND - Cut Tape (CT) 115-SMP-MSLD-PCE-5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCE-5T |
Description | SMP EDGE MOUNT PCB JACK, SURFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCE-5T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥36.41000 | ¥364.10 |
25 | ¥34.48760 | ¥862.19 |
50 | ¥33.68480 | ¥1,684.24 |
100 | ¥32.08060 | ¥3,208.06 |
250 | ¥28.07096 | ¥7,017.74 |
500 | ¥27.26886 | ¥13,634.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.72272 | ¥23,722.72 |
2,000 | ¥22.90470 | ¥45,809.40 |
3,000 | ¥22.08667 | ¥66,260.01 |