Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
677 In Stock | 1 : ¥51.64000 Tube | Tube | Active | Piston | 2 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
660 In Stock | 1 : ¥28.90000 Tube | Tube | Active | Mating Target | 2 | 0.157" (4.00mm) | 1 | - | Through Hole | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
125 In Stock | 1 : ¥44.58000 Tube | Tube | Active | Piston | 2 | 0.157" (4.00mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
137 In Stock | 1 : ¥65.27000 Bulk | - | Bulk | Active | Piston | 6 | 0.087" (2.20mm) | 1 | - | Through Hole | Brass | Gold | - | ||
110 In Stock | 1 : ¥68.39000 Bulk | Bulk | Active | Piston | 2 | 0.157" (4.00mm) | 1 | - | Through Hole | - | Gold | 20.0µin (0.51µm) | |||
494 In Stock | 1 : ¥91.79000 Bag | Bag | Active | Compression Contact, Magnetic | 4 | 0.100" (2.54mm) | 1 | - | Through Hole | Brass | Gold | 5.00µin (0.127µm) | |||
176 In Stock | 1 : ¥35.55000 Tube | Tube | Active | Mating Target | 3 | 0.157" (4.00mm) | 1 | - | Surface Mount | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
71 In Stock | 1 : ¥47.62000 Tube | Tube | Active | Mating Target | 3 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
33 In Stock | 1 : ¥81.69000 Bulk | - | Bulk | Active | Piston | 8 | 0.087" (2.20mm) | 1 | - | Through Hole | Brass | Gold | - | ||
53 In Stock | 1 : ¥89.98000 Bulk | Bulk | Active | Piston | 3 | 0.157" (4.00mm) | 1 | - | Through Hole | - | Gold | 20.0µin (0.51µm) | |||
37 In Stock | 1 : ¥93.02000 Bulk | Bulk | Active | Piston | 4 | 0.157" (4.00mm) | 1 | - | Through Hole | - | Gold | 20.0µin (0.51µm) | |||
23 In Stock | 1 : ¥133.98000 Bulk | Bulk | Active | Piston | 6 | 0.157" (4.00mm) | 1 | - | Through Hole | - | Gold | 20.0µin (0.51µm) | |||
0 In Stock | 1 : ¥136.36000 Bulk | Bulk | Obsolete | Mating Target | 3 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | - | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Mating Target | 4 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | - | Gold | 20.0µin (0.51µm) |