902-9235

DigiKey Part Number
115-902-9235TR-ND - Tape & Reel (TR)
115-902-9235CT-ND - Cut Tape (CT)
115-902-9235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
902-9235
Description
RF MICRO-SWITCH PCB STRAIGHT JAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Micro RF Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
902-9235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
11 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Steel
Includes
-
Body Material
Copper Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
60 V
Mating Cycles
100
Insertion Loss
0.50dB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.15300¥31.53
25¥2.88320¥72.08
50¥2.71580¥135.79
100¥2.60170¥260.17
250¥2.37560¥593.90
500¥2.26262¥1,131.31
1,000¥1.86666¥1,866.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.61692¥4,850.76
6,000¥1.56302¥9,378.12
9,000¥1.45523¥13,097.07
15,000¥1.43367¥21,505.05
30,000¥1.40133¥42,039.90
Manufacturers Standard Package