MCX7-J-P-H-RA-TH1 | |
---|---|
DigiKey Part Number | SAM9690-ND |
Manufacturer | |
Manufacturer Product Number | MCX7-J-P-H-RA-TH1 |
Description | CONN MCX JACK R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX7-J-P-H-RA-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |
10 | ¥59.02000 | ¥590.20 |
25 | ¥55.75440 | ¥1,393.86 |
40 | ¥54.39400 | ¥2,175.76 |
80 | ¥51.67563 | ¥4,134.05 |
230 | ¥46.23548 | ¥10,634.16 |
440 | ¥43.51589 | ¥19,146.99 |
945 | ¥38.07638 | ¥35,982.18 |