SBSGC5000473MXT | |
---|---|
DigiKey Part Number | 1608-1188-2-ND - Tape & Reel (TR) 1608-1188-1-ND - Cut Tape (CT) 1608-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGC5000473MXT |
Description | CAP FEEDTHRU 0.047UF 500V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 500V 10 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 500V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 39dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height (Max) | 0.104" (2.64mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.07000 | ¥73.07 |
10 | ¥63.33000 | ¥633.30 |
50 | ¥56.83160 | ¥2,841.58 |
100 | ¥49.36230 | ¥4,936.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.65346 | ¥22,326.73 |
1,000 | ¥41.40590 | ¥41,405.90 |