85_MMCX-50-0-1/111_OE | |
---|---|
DigiKey Part Number | 3628-85_MMCX-50-0-1/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 85_MMCX-50-0-1/111_OE |
Description | 85_MMCX-50-0-1/111_OE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 85_MMCX-50-0-1/111_OE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.16000 | ¥94.16 |
10 | ¥83.43300 | ¥834.33 |
25 | ¥80.22000 | ¥2,005.50 |
50 | ¥77.01180 | ¥3,850.59 |
100 | ¥72.73380 | ¥7,273.38 |
250 | ¥66.31644 | ¥16,579.11 |
500 | ¥62.03780 | ¥31,018.90 |
1,000 | ¥56.90365 | ¥56,903.65 |