62_N-0-0-1/--3_-E | |
---|---|
DigiKey Part Number | 3628-62_N-0-0-1/--3_-E-ND |
Manufacturer | |
Manufacturer Product Number | 62_N-0-0-1/--3_-E |
Description | PROTECTIVE CAP FOR N JACK(F) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For N Type Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | N Type Jacks | |
Body Material | - | |
Body Finish | - | |
Features | Chain | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.00000 | ¥165.00 |
10 | ¥144.51400 | ¥1,445.14 |
25 | ¥138.27120 | ¥3,456.78 |
50 | ¥133.81000 | ¥6,690.50 |
100 | ¥129.35040 | ¥12,935.04 |
250 | ¥122.21344 | ¥30,553.36 |
500 | ¥118.64512 | ¥59,322.56 |