SCE2-B-L1K06-07PN | |
---|---|
DigiKey Part Number | 623-SCE2-B-L1K06-07PN-ND |
Manufacturer | Amphenol Limited |
Manufacturer Product Number | SCE2-B-L1K06-07PN |
Description | CONN RCPT MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 6-7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 1.5A, 3A, 7.5A | |
Voltage Rating | 400VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Brass, Black Silver | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | - | |
Applications | Audio, Communication Systems, Military | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥854.20000 | ¥854.20 |
10 | ¥783.85200 | ¥7,838.52 |
25 | ¥753.70520 | ¥18,842.63 |
50 | ¥728.58420 | ¥36,429.21 |
100 | ¥688.38550 | ¥68,838.55 |