MS-156C(20)

DigiKey Part Number
H11670TR-ND - Tape & Reel (TR)
H11670CT-ND - Cut Tape (CT)
H11670DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS-156C(20)
Description
CONN COAX SWITCH RCPT STR 50OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
11 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Phosphor Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon 6T
Operating Temperature
-40°C ~ 85°C
Mating Cycles
100
Insertion Loss
0.4dB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.74400¥37.44
25¥3.41840¥85.46
50¥3.21820¥160.91
100¥3.08360¥308.36
250¥2.81532¥703.83
500¥2.68132¥1,340.66
1,000¥2.36032¥2,360.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.33077¥4,661.54
Manufacturers Standard Package