2X8A_82_MXPM-S50-0-1/-11_NE | |
---|---|
DigiKey Part Number | 3628-2X8A_82_MXPM-S50-0-1/-11_NE-ND |
Manufacturer | |
Manufacturer Product Number | 2X8A_82_MXPM-S50-0-1/-11_NE |
Description | 2X8A_82_MXPM-S50-0-1/-11_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MXPM Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2X8A_82_MXPM-S50-0-1/-11_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 70 GHz | |
Number of Ports | 16 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | 0°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥802.34000 | ¥802.34 |
10 | ¥736.28000 | ¥7,362.80 |
25 | ¥707.96120 | ¥17,699.03 |
50 | ¥684.36440 | ¥34,218.22 |
100 | ¥646.60580 | ¥64,660.58 |