LMK1D1204RGTR

DigiKey Part Number
296-LMK1D1204RGTR-ND - Tape & Reel (TR)
296-LMK1D1204RGTRCT-ND - Cut Tape (CT)
296-LMK1D1204RGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1D1204RGTR
Description
IC CLK BUFFER 2:4 2GHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 2:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK1D1204RGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.05000¥70.05
10¥63.26600¥632.66
25¥60.32120¥1,508.03
100¥52.37680¥5,237.68
250¥50.02252¥12,505.63
500¥45.60868¥22,804.34
1,000¥39.72372¥39,723.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥38.25250¥114,757.50
Manufacturers Standard Package