LMK00304SQ/NOPB

DigiKey Part Number
LMK00304SQ/NOPBTR-ND - Tape & Reel (TR)
LMK00304SQ/NOPBCT-ND - Cut Tape (CT)
LMK00304SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00304SQ/NOPB
Description
IC CLK BUFFER 3:5 3.1GHZ 32WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:5 3.1 GHz 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK00304SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
3:5
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
3.1 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.41000¥71.41
10¥64.54100¥645.41
25¥61.53520¥1,538.38
100¥53.43100¥5,343.10
250¥51.02976¥12,757.44
500¥46.52698¥23,263.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥40.52360¥40,523.60
2,000¥39.02271¥78,045.42
Manufacturers Standard Package