CDCVF2310MPWREP

DigiKey Part Number
296-41074-2-ND - Tape & Reel (TR)
296-41074-1-ND - Cut Tape (CT)
296-41074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCVF2310MPWREP
Description
IC CLK BUF 1:10 200MHZ 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCVF2310MPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
LVTTL
Frequency - Max
200 MHz
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.24000¥92.24
10¥84.80000¥848.00
25¥81.28200¥2,032.05
100¥71.61510¥7,161.51
250¥68.10052¥17,025.13
500¥63.70676¥31,853.38
1,000¥58.43456¥58,434.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥56.23776¥112,475.52
Manufacturers Standard Package