SI5351A-B-GT

DigiKey Part Number
336-2399-5-ND
Manufacturer
Manufacturer Product Number
SI5351A-B-GT
Description
IC CLOCK GENERATOR 10MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 2 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI5351A-B-GT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Crystal
Output
LVCMOS
Number of Circuits
2
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.05000¥19.05
10¥17.14200¥171.42
95¥13.77600¥1,308.72
285¥12.93547¥3,686.61
570¥11.31844¥6,451.51
1,045¥9.37811¥9,800.12
2,565¥8.73136¥22,395.94
5,035¥8.40798¥42,334.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.