SI5351A-B-GT | |
---|---|
DigiKey Part Number | 336-2399-5-ND |
Manufacturer | |
Manufacturer Product Number | SI5351A-B-GT |
Description | IC CLOCK GENERATOR 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 2 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI5351A-B-GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.14200 | ¥171.42 |
95 | ¥13.77600 | ¥1,308.72 |
285 | ¥12.93547 | ¥3,686.61 |
570 | ¥11.31844 | ¥6,451.51 |
1,045 | ¥9.37811 | ¥9,800.12 |
2,565 | ¥8.73136 | ¥22,395.94 |
5,035 | ¥8.40798 | ¥42,334.18 |