CD74HC4046APWT | |
---|---|
DigiKey Part Number | 296-48507-2-ND - Tape & Reel (TR) 296-48507-1-ND - Cut Tape (CT) 296-48507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4046APWT |
Description | IC PHASE LOCK LOOP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.29100 | ¥92.91 |
25 | ¥8.82400 | ¥220.60 |
100 | ¥7.24700 | ¥724.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.77484 | ¥1,693.71 |
500 | ¥5.98696 | ¥2,993.48 |
1,250 | ¥4.72653 | ¥5,908.16 |
2,500 | ¥4.41139 | ¥11,028.48 |
6,250 | ¥4.19083 | ¥26,192.69 |
12,500 | ¥4.03329 | ¥50,416.12 |